Part Details for NMC0201NPO180G25TRP3K by NIC Components Corp
Overview of NMC0201NPO180G25TRP3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201NPO180G25TRP3K
NMC0201NPO180G25TRP3K CAD Models
NMC0201NPO180G25TRP3K Part Data Attributes
|
NMC0201NPO180G25TRP3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPO180G25TRP3K
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V3.01 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPO180G25TRP3K
This table gives cross-reference parts and alternative options found for NMC0201NPO180G25TRP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO180G25TRP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201G180G250SNW-A | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Capax Technologies Inc | NMC0201NPO180G25TRP3K vs 0201G180G250SNW-A |
02013A180GA19A | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Kyocera AVX Components | NMC0201NPO180G25TRP3K vs 02013A180GA19A |
250R05N180GV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Johanson Dielectrics Inc | NMC0201NPO180G25TRP3K vs 250R05N180GV6T |
0201G180G250GT-A | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Capax Technologies Inc | NMC0201NPO180G25TRP3K vs 0201G180G250GT-A |
0201G180G250ST-C | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Capax Technologies Inc | NMC0201NPO180G25TRP3K vs 0201G180G250ST-C |
SCM04C180GAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Surge Components Inc | NMC0201NPO180G25TRP3K vs SCM04C180GAND |
0201G180G250SNW-C | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Capax Technologies Inc | NMC0201NPO180G25TRP3K vs 0201G180G250SNW-C |
0201NPO180G25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Synton-Tech Corp | NMC0201NPO180G25TRP3K vs 0201NPO180G25V |
CMC-025/180GN0201T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | Tecate Group | NMC0201NPO180G25TRP3K vs CMC-025/180GN0201T |
223891851426 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0201, | YAGEO Corporation | NMC0201NPO180G25TRP3K vs 223891851426 |