NMC01005NPO3R6C16TRPLP4F
NIC Components Corp
Description: Ceramic Capacitor, Ceramic,

Overview of NMC01005NPO3R6C16TRPLP4F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NMC01005NPO3R6C16TRPLP4F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC01005NPO3R6C16TRPLP4F by NIC Components Corp

NMC01005NPO3R6C16TRPLP4F
NIC Components Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.22 mm
JESD-609 Code
e3
Length
0.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.9444%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
6.9444%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.2 mm
Want to compare parts?
  1. NMC01005NPO3R6C16TRPLP4F
    NIC Components Corp
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for NMC01005NPO3R6C16TRPLP4F

This table gives cross-reference parts and alternative options found for NMC01005NPO3R6C16TRPLP4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC01005NPO3R6C16TRPLP4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0225C1C3R6CA03L Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP Murata Manufacturing Co Ltd NMC01005NPO3R6C16TRPLP4F vs GRM0225C1C3R6CA03L
CC0100CRNPO7BN3R6 Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP YAGEO Corporation NMC01005NPO3R6C16TRPLP4F vs CC0100CRNPO7BN3R6
GRM0225C1C3R6CA02L Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP Murata Manufacturing Co Ltd NMC01005NPO3R6C16TRPLP4F vs GRM0225C1C3R6CA02L
GRM0225C1C3R6CD05B Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC01005NPO3R6C16TRPLP4F vs GRM0225C1C3R6CD05B
GRM0225C1C3R6CD05L Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC01005NPO3R6C16TRPLP4F vs GRM0225C1C3R6CD05L
MLASE042SCG3R6CWNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP TAIYO YUDEN NMC01005NPO3R6C16TRPLP4F vs MLASE042SCG3R6CWNA01
RF02N3R6C160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP Walsin Technology Corporation NMC01005NPO3R6C16TRPLP4F vs RF02N3R6C160CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC01005NPO3R6C16TRPLP4F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC01005NPO3R6C16TRPLP4F by NIC Components Corp

  • Please alert me when NMC01005NPO3R6C16TRPLP4F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC01005NPO3R6C16TRPLP4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC01005NPO3R6C16TRPLP4F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC01005NPO3R6C16TRPLP4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC01005NPO3R6C16TRPLP4F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC01005NPO3R6C16TRPLP4F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: