NMC01005NPO100G16TRPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT

Overview of NMC01005NPO100G16TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NMC01005NPO100G16TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC01005NPO100G16TRPF by NIC Components Corp

NMC01005NPO100G16TRPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.22 mm
JESD-609 Code
e3
Length
0.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.2 mm
Want to compare parts?
  1. NMC01005NPO100G16TRPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMC01005NPO100G16TRPF

This table gives cross-reference parts and alternative options found for NMC01005NPO100G16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC01005NPO100G16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0225C1C100GD05L Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC01005NPO100G16TRPF vs GRM0225C1C100GD05L
C01005C0G160-100GN6R Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT VENKEL LTD NMC01005NPO100G16TRPF vs C01005C0G160-100GN6R
NMC01005NPO100G16TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp NMC01005NPO100G16TRPF vs NMC01005NPO100G16TRP3KF
C01005C0G160-100GPP Ceramic Capacitor, Ceramic, VENKEL LTD NMC01005NPO100G16TRPF vs C01005C0G160-100GPP
C01005COG160-100GPB6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, VENKEL LTD NMC01005NPO100G16TRPF vs C01005COG160-100GPB6P
CL02C100GO2GNNC Ceramic Capacitor, Ceramic, Samsung Electro-Mechanics NMC01005NPO100G16TRPF vs CL02C100GO2GNNC
C01005COG160-100GSNR Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, VENKEL LTD NMC01005NPO100G16TRPF vs C01005COG160-100GSNR
C01005C0G160-100GNR Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP VENKEL LTD NMC01005NPO100G16TRPF vs C01005C0G160-100GNR
C01005C0G160-100GPBD Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, VENKEL LTD NMC01005NPO100G16TRPF vs C01005C0G160-100GPBD
CMC-016/100GN01005WF Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Tecate Group NMC01005NPO100G16TRPF vs CMC-016/100GN01005WF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC01005NPO100G16TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC01005NPO100G16TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC01005NPO100G16TRPF would you like to use for your alert(s)?
  • Please alert me when NMC01005NPO100G16TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC01005NPO100G16TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC01005NPO100G16TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC01005NPO100G16TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC01005NPO100G16TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC01005NPO100G16TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: