Part Details for NMC-Q0201NPO8R2B50TRPF by NIC Components Corp
Overview of NMC-Q0201NPO8R2B50TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-Q0201NPO8R2B50TRPF
NMC-Q0201NPO8R2B50TRPF CAD Models
NMC-Q0201NPO8R2B50TRPF Part Data Attributes
|
NMC-Q0201NPO8R2B50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-Q0201NPO8R2B50TRPF
NIC Components Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-Q0201NPO8R2B50TRPF
This table gives cross-reference parts and alternative options found for NMC-Q0201NPO8R2B50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-Q0201NPO8R2B50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-8R2BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | VENKEL LTD | NMC-Q0201NPO8R2B50TRPF vs C0201C0G500-8R2BNP |
C0201C0G500-8R2BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | VENKEL LTD | NMC-Q0201NPO8R2B50TRPF vs C0201C0G500-8R2BNE |
C0201C0G500-8R2BPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, | VENKEL LTD | NMC-Q0201NPO8R2B50TRPF vs C0201C0G500-8R2BPBP |
KGM03ACG1H8R2BH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2196% +Tol, 1.2196% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC-Q0201NPO8R2B50TRPF vs KGM03ACG1H8R2BH |
CQ0201BPNPO9BN8R2 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | NMC-Q0201NPO8R2B50TRPF vs CQ0201BPNPO9BN8R2 |
CBR02C829B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | NMC-Q0201NPO8R2B50TRPF vs CBR02C829B5GAC |
GRM0335C1H8R2BA01C | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Murata Manufacturing Co Ltd | NMC-Q0201NPO8R2B50TRPF vs GRM0335C1H8R2BA01C |
GRM0335C1H8R2BD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-Q0201NPO8R2B50TRPF vs GRM0335C1H8R2BD01D |
NMC0201NPO8R2B50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | NMC-Q0201NPO8R2B50TRPF vs NMC0201NPO8R2B50TRP |
02015A8R2BA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC-Q0201NPO8R2B50TRPF vs 02015A8R2BA77A |