Part Details for NMC-Q0201NPO6R1D50TRPF by NIC Components Corp
Overview of NMC-Q0201NPO6R1D50TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-Q0201NPO6R1D50TRPF
NMC-Q0201NPO6R1D50TRPF CAD Models
NMC-Q0201NPO6R1D50TRPF Part Data Attributes
|
NMC-Q0201NPO6R1D50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-Q0201NPO6R1D50TRPF
NIC Components Corp
Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000061 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 8.1967% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 8.1967% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-Q0201NPO6R1D50TRPF
This table gives cross-reference parts and alternative options found for NMC-Q0201NPO6R1D50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-Q0201NPO6R1D50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H6R1DD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000061uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-Q0201NPO6R1D50TRPF vs GRM0335C1H6R1DD01J |
GRM0335C1H6R1DD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000061uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-Q0201NPO6R1D50TRPF vs GRM0335C1H6R1DD01B |
RF03N6R1D500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | NMC-Q0201NPO6R1D50TRPF vs RF03N6R1D500CT |
RF03N6R1D500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | NMC-Q0201NPO6R1D50TRPF vs RF03N6R1D500CG |
CBR02C619D5GAC | CAPACITOR, CERAMIC | KEMET Corporation | NMC-Q0201NPO6R1D50TRPF vs CBR02C619D5GAC |
MBASU063SCG6R1DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC-Q0201NPO6R1D50TRPF vs MBASU063SCG6R1DFNA01 |
MMASU063SCG6R1DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC-Q0201NPO6R1D50TRPF vs MMASU063SCG6R1DFNA01 |
MCASU063SCG6R1DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC-Q0201NPO6R1D50TRPF vs MCASU063SCG6R1DFNA01 |
GRM0335C1H6R1DA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-Q0201NPO6R1D50TRPF vs GRM0335C1H6R1DA01W |
GRM0335C1H6R1DA01B | Ceramic Capacitor, Ceramic, 50V, 8.1967% +Tol, 8.1967% -Tol, C0G, -/+30ppm/Cel TC, 0.0000061uF, 0201, | Murata Manufacturing Co Ltd | NMC-Q0201NPO6R1D50TRPF vs GRM0335C1H6R1DA01B |