NMC-Q0201NPO3R8B50TRPF
NIC Components Corp
Description: Ceramic Capacitor, Ceramic,

Overview of NMC-Q0201NPO3R8B50TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMC-Q0201NPO3R8B50TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC-Q0201NPO3R8B50TRPF by NIC Components Corp

NMC-Q0201NPO3R8B50TRPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000038 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.6316%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED, 7 INCH
Positive Tolerance
2.6316%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. NMC-Q0201NPO3R8B50TRPF
    NIC Components Corp
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for NMC-Q0201NPO3R8B50TRPF

This table gives cross-reference parts and alternative options found for NMC-Q0201NPO3R8B50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-Q0201NPO3R8B50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1H3R8BD01C CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GRM0335C1H3R8BD01C
GRM0335C1H3R8BA01C Ceramic Capacitor, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201, Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GRM0335C1H3R8BA01C
GRM0335C1H3R8BD01J CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GRM0335C1H3R8BD01J
GRM0335C1H3R8BA01D Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GRM0335C1H3R8BA01D
GRM0335C1H3R8BD01D CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GRM0335C1H3R8BD01D
CQ0201BRNPO9BN3R8 Ceramic Capacitor, Ceramic, YAGEO Corporation NMC-Q0201NPO3R8B50TRPF vs CQ0201BRNPO9BN3R8
GRM0335C1H3R8BD01F CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GRM0335C1H3R8BD01F
GRM0335C1H3R8BA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GRM0335C1H3R8BA01W
GJM0335C1H3R8BB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GJM0335C1H3R8BB01D
GRM0335C1H3R8BA01B Ceramic Capacitor, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201, Murata Manufacturing Co Ltd NMC-Q0201NPO3R8B50TRPF vs GRM0335C1H3R8BA01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-Q0201NPO3R8B50TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-Q0201NPO3R8B50TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-Q0201NPO3R8B50TRPF would you like to use for your alert(s)?
  • Please alert me when NMC-Q0201NPO3R8B50TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-Q0201NPO3R8B50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-Q0201NPO3R8B50TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-Q0201NPO3R8B50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-Q0201NPO3R8B50TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-Q0201NPO3R8B50TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: