Part Details for NMC-Q0201NP0270G6.3TRPF by NIC Components Corp
Overview of NMC-Q0201NP0270G6.3TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-Q0201NP0270G6.3TRPF
NMC-Q0201NP0270G6.3TRPF CAD Models
NMC-Q0201NP0270G6.3TRPF Part Data Attributes
|
NMC-Q0201NP0270G6.3TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-Q0201NP0270G6.3TRPF
NIC Components Corp
CAP,CERAMIC,27PF,6.3VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-Q0201NP0270G6.3TRPF
This table gives cross-reference parts and alternative options found for NMC-Q0201NP0270G6.3TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-Q0201NP0270G6.3TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C0J270GB01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-Q0201NP0270G6.3TRPF vs GJM0335C0J270GB01J |
CMC-6R3/270GN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC-Q0201NP0270G6.3TRPF vs CMC-6R3/270GN0201WF |
CMC-6R3/270GN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC-Q0201NP0270G6.3TRPF vs CMC-6R3/270GN0201T13F |
NMC-Q0201NPO270G6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | NIC Components Corp | NMC-Q0201NP0270G6.3TRPF vs NMC-Q0201NPO270G6.3TRPF |
CMC-6R3/270GN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC-Q0201NP0270G6.3TRPF vs CMC-6R3/270GN0201TF |
RF0201N270G6R3CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | NMC-Q0201NP0270G6.3TRPF vs RF0201N270G6R3CG |
GJM0335C0J270GB01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-Q0201NP0270G6.3TRPF vs GJM0335C0J270GB01W |
RF03N270G6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, C0G, 60ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMC-Q0201NP0270G6.3TRPF vs RF03N270G6R3CG |
RF03N270G6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, C0G, 60ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMC-Q0201NP0270G6.3TRPF vs RF03N270G6R3CT |