Part Details for NMC-P1812X7R102K1KTRPLPF by NIC Components Corp
Overview of NMC-P1812X7R102K1KTRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P1812X7R102K1KTRPLPF
NMC-P1812X7R102K1KTRPLPF CAD Models
NMC-P1812X7R102K1KTRPLPF Part Data Attributes
|
NMC-P1812X7R102K1KTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P1812X7R102K1KTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC-P1812X7R102K1KTRPLPF
This table gives cross-reference parts and alternative options found for NMC-P1812X7R102K1KTRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P1812X7R102K1KTRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R102KE6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R102K1KTRPLPF vs 1812X7R102KE6AB |
C1812X7R102-102KPE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | VENKEL LTD | NMC-P1812X7R102K1KTRPLPF vs C1812X7R102-102KPE |
1812X7R102KC6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R102K1KTRPLPF vs 1812X7R102KC6AB |
1812X7R102KC6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R102K1KTRPLPF vs 1812X7R102KC6SB |
1812X7R102KT6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R102K1KTRPLPF vs 1812X7R102KT6AB |
1812X7R102KT6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R102K1KTRPLPF vs 1812X7R102KT6SB |
C1812X7R102-102KP6E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | VENKEL LTD | NMC-P1812X7R102K1KTRPLPF vs C1812X7R102-102KP6E |
1812X7R102KE6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R102K1KTRPLPF vs 1812X7R102KE6ST |
1812X7R102KW6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R102K1KTRPLPF vs 1812X7R102KW6SB |
102S43X102KS-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | EXXELIA Group | NMC-P1812X7R102K1KTRPLPF vs 102S43X102KS-ROHS |