Part Details for NMC-P1808NPO560J3KVTRPF by NIC Components Corp
Overview of NMC-P1808NPO560J3KVTRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P1808NPO560J3KVTRPF
NMC-P1808NPO560J3KVTRPF CAD Models
NMC-P1808NPO560J3KVTRPF Part Data Attributes
|
NMC-P1808NPO560J3KVTRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P1808NPO560J3KVTRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for NMC-P1808NPO560J3KVTRPF
This table gives cross-reference parts and alternative options found for NMC-P1808NPO560J3KVTRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P1808NPO560J3KVTRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302R29N560JF4U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-P1808NPO560J3KVTRPF vs 302R29N560JF4U |
CF42CG560J3000AH | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | NMC-P1808NPO560J3KVTRPF vs CF42CG560J3000AH |
302R29N560JF4T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-P1808NPO560J3KVTRPF vs 302R29N560JF4T |
ERC1808NPO560J3000C | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1808, CHIP | KEMET Corporation | NMC-P1808NPO560J3KVTRPF vs ERC1808NPO560J3000C |
1808HA560J4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC-P1808NPO560J3KVTRPF vs 1808HA560J4Z3A |
ERC1808NPO560J3000B | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1808, CHIP | KEMET Corporation | NMC-P1808NPO560J3KVTRPF vs ERC1808NPO560J3000B |
1808CG560JGBB0D | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC-P1808NPO560J3KVTRPF vs 1808CG560JGBB0D |
NMC-H1808NPO560J3KVX2Y3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1808, CHIP | NIC Components Corp | NMC-P1808NPO560J3KVTRPF vs NMC-H1808NPO560J3KVX2Y3TRPLP |
302R29N560JF4R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-P1808NPO560J3KVTRPF vs 302R29N560JF4R |
NMC-H1808NPO560J3KVX2Y3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-P1808NPO560J3KVTRPF vs NMC-H1808NPO560J3KVX2Y3TRPLPF |