Part Details for NMC-P1210X7R334M100TRPF by NIC Components Corp
Overview of NMC-P1210X7R334M100TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P1210X7R334M100TRPF
NMC-P1210X7R334M100TRPF CAD Models
NMC-P1210X7R334M100TRPF Part Data Attributes
|
NMC-P1210X7R334M100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P1210X7R334M100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for NMC-P1210X7R334M100TRPF
This table gives cross-reference parts and alternative options found for NMC-P1210X7R334M100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P1210X7R334M100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMCC1210MTB101334 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.33uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | NMC-P1210X7R334M100TRPF vs CTMCC1210MTB101334 |
CM32X7R334M100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.33 uF, SURFACE MOUNT, 1210, CHIP | KYOCERA Crystal Device Corporation | NMC-P1210X7R334M100TRPF vs CM32X7R334M100AH |
C1210X334M101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-P1210X7R334M100TRPF vs C1210X334M101PT |
C1210X334M101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-P1210X7R334M100TRPF vs C1210X334M101PB |
101S41X334MSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | NMC-P1210X7R334M100TRPF vs 101S41X334MSE |
C1210X334M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Passive Plus Inc | NMC-P1210X7R334M100TRPF vs C1210X334M101CT |
MC10MTB101334 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Viking Tech Corp | NMC-P1210X7R334M100TRPF vs MC10MTB101334 |
C1210X334M101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Passive Plus Inc | NMC-P1210X7R334M100TRPF vs C1210X334M101CB |
12101C334MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NMC-P1210X7R334M100TRPF vs 12101C334MAJ2A |
1210B334M101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | NMC-P1210X7R334M100TRPF vs 1210B334M101NHT |