Part Details for NMC-M0402NPO0R6B50TRPF by NIC Components Corp
Overview of NMC-M0402NPO0R6B50TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-M0402NPO0R6B50TRPF
NMC-M0402NPO0R6B50TRPF CAD Models
NMC-M0402NPO0R6B50TRPF Part Data Attributes
|
NMC-M0402NPO0R6B50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-M0402NPO0R6B50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7/10/13 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC-M0402NPO0R6B50TRPF
This table gives cross-reference parts and alternative options found for NMC-M0402NPO0R6B50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-M0402NPO0R6B50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMG04CG0R6B50NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.667% +Tol, 16.667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NMC-M0402NPO0R6B50TRPF vs GMG04CG0R6B50NT-10 |
MK02570R6BAT4A | Fixed Capacitor, | Kyocera AVX Components | NMC-M0402NPO0R6B50TRPF vs MK02570R6BAT4A |
VJ0402D0R6BLAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Vishay Intertechnologies | NMC-M0402NPO0R6B50TRPF vs VJ0402D0R6BLAAJ |
GMT04CG0R6B50XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NMC-M0402NPO0R6B50TRPF vs GMT04CG0R6B50XT-50 |
04025U0R6BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC-M0402NPO0R6B50TRPF vs 04025U0R6BAT4A |
NMC0402NPO0R6B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | NIC Components Corp | NMC-M0402NPO0R6B50TRPF vs NMC0402NPO0R6B50TRPF |
0402J050P600BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-M0402NPO0R6B50TRPF vs 0402J050P600BQB |
04025A0R6BAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.6pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | NMC-M0402NPO0R6B50TRPF vs 04025A0R6BAT2A |
04025U0R6B4T9A | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0402 | Kyocera AVX Components | NMC-M0402NPO0R6B50TRPF vs 04025U0R6B4T9A |
LD025U0R6BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO0R6B50TRPF vs LD025U0R6BAB2A |