Part Details for NMC-M0201NPO0R5C25TRPF by NIC Components Corp
Overview of NMC-M0201NPO0R5C25TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-M0201NPO0R5C25TRPF
NMC-M0201NPO0R5C25TRPF CAD Models
NMC-M0201NPO0R5C25TRPF Part Data Attributes
|
NMC-M0201NPO0R5C25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-M0201NPO0R5C25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-M0201NPO0R5C25TRPF
This table gives cross-reference parts and alternative options found for NMC-M0201NPO0R5C25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-M0201NPO0R5C25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03ACG1E0R5CH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC-M0201NPO0R5C25TRPF vs KGM03ACG1E0R5CH |
250R05L0R5CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Johanson Technology Inc | NMC-M0201NPO0R5C25TRPF vs 250R05L0R5CG4Y |
CU0131R50CAT4A | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | NMC-M0201NPO0R5C25TRPF vs CU0131R50CAT4A |
02013AR50CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC-M0201NPO0R5C25TRPF vs 02013AR50CAT4A |
GRM0335C1ER50CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | NMC-M0201NPO0R5C25TRPF vs GRM0335C1ER50CZ01D |
GRP0335C1ER50BA01B | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Murata Manufacturing Co Ltd | NMC-M0201NPO0R5C25TRPF vs GRP0335C1ER50BA01B |
NMC-Q0201NP00R5C25TRPF | CAP,CERAMIC,500FF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | NMC-M0201NPO0R5C25TRPF vs NMC-Q0201NP00R5C25TRPF |
MT03N0R5C250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | NMC-M0201NPO0R5C25TRPF vs MT03N0R5C250CG |
CM03CGR50C25AQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | NMC-M0201NPO0R5C25TRPF vs CM03CGR50C25AQ |
CBR02C508C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | NMC-M0201NPO0R5C25TRPF vs CBR02C508C3GAC |