Part Details for NMC-L0805NPO9R1D50TRPF by NIC Components Corp
Overview of NMC-L0805NPO9R1D50TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-L0805NPO9R1D50TRPF
NMC-L0805NPO9R1D50TRPF CAD Models
NMC-L0805NPO9R1D50TRPF Part Data Attributes
|
NMC-L0805NPO9R1D50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NPO9R1D50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 9.75 | |
Category CO2 Kg | 3.7 | |
CO2 | 36.075 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.49% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5.49% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-L0805NPO9R1D50TRPF
This table gives cross-reference parts and alternative options found for NMC-L0805NPO9R1D50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO9R1D50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N9R1D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NMC-L0805NPO9R1D50TRPF vs 0805N9R1D500CT |
GRM40C0G9R1D050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | NMC-L0805NPO9R1D50TRPF vs GRM40C0G9R1D050AK |
MC05DTN5009R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Viking Tech Corp | NMC-L0805NPO9R1D50TRPF vs MC05DTN5009R1 |
C0805CG9R1D50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-L0805NPO9R1D50TRPF vs C0805CG9R1D50PT |
C0805C0G500-9R1DNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | VENKEL LTD | NMC-L0805NPO9R1D50TRPF vs C0805C0G500-9R1DNP |
0805M9R1D500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO9R1D50TRPF vs 0805M9R1D500ET |
0805M9R1D500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO9R1D50TRPF vs 0805M9R1D500BT |
C0805CG9R1D50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Passive Plus Inc | NMC-L0805NPO9R1D50TRPF vs C0805CG9R1D50CB |
GRM40C0G9R1D050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | NMC-L0805NPO9R1D50TRPF vs GRM40C0G9R1D050BJ |
C0805CG9R1D50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-L0805NPO9R1D50TRPF vs C0805CG9R1D50PB |