Part Details for NMC-L0805NPO9R1C100TRPF by NIC Components Corp
Overview of NMC-L0805NPO9R1C100TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-L0805NPO9R1C100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-L0805NPO9R1C10
|
Avnet Americas | CAP 9.1PF 100VDC C0G SMD 0805 - Tape and Reel (Alt: NMC-L0805NPO9R1C10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0185 | Buy Now |
DISTI #
V72:2272_17723742
|
Arrow Electronics | Cap Ceramic 9.1pF 100V C0G 0.25pF Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1527 Container: Cut Strips | Americas - 7741 |
|
$0.0055 / $0.0062 | Buy Now |
|
Future Electronics | NMC-L Series 0805 9.1 pF 100V ±0.25 pF C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0162 / $0.0176 | Buy Now |
DISTI #
25930301
|
Verical | Cap Ceramic 9.1pF 100V C0G 0.25pF Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 1251 Package Multiple: 1 Date Code: 1527 | Americas - 7741 |
|
$0.0055 / $0.0057 | Buy Now |
DISTI #
NMC-L0805NPO9R1C100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-L0805NPO9R1C100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-L0805NPO9R1C100TRPF
NMC-L0805NPO9R1C100TRPF CAD Models
NMC-L0805NPO9R1C100TRPF Part Data Attributes
|
NMC-L0805NPO9R1C100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NPO9R1C100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.75% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 2.75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-L0805NPO9R1C100TRPF
This table gives cross-reference parts and alternative options found for NMC-L0805NPO9R1C100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO9R1C100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC05CTN1019R1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Viking Tech Corp | NMC-L0805NPO9R1C100TRPF vs MC05CTN1019R1 |
C0805HQN101-915CGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-L0805NPO9R1C100TRPF vs C0805HQN101-915CGE |
C0805HQN101-915CN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-L0805NPO9R1C100TRPF vs C0805HQN101-915CN6P |
C0805CG9R1C101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-L0805NPO9R1C100TRPF vs C0805CG9R1C101PT |
0805M9R1C101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO9R1C100TRPF vs 0805M9R1C101ET |
C0805HQN101-915CG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-L0805NPO9R1C100TRPF vs C0805HQN101-915CG6P |
C0805C919C1GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | KEMET Corporation | NMC-L0805NPO9R1C100TRPF vs C0805C919C1GAC7800 |
C0805CG9R1C101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-L0805NPO9R1C100TRPF vs C0805CG9R1C101PB |
C0805CG9R1C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Passive Plus Inc | NMC-L0805NPO9R1C100TRPF vs C0805CG9R1C101CT |
C0805HQN101-915CNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-L0805NPO9R1C100TRPF vs C0805HQN101-915CNE |