Part Details for NMC-L0805NP0390J100TRP by NIC Components Corp
Overview of NMC-L0805NP0390J100TRP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-L0805NP0390J100TRP
NMC-L0805NP0390J100TRP CAD Models
NMC-L0805NP0390J100TRP Part Data Attributes
|
NMC-L0805NP0390J100TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NP0390J100TRP
NIC Components Corp
CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC-L0805NP0390J100TRP
This table gives cross-reference parts and alternative options found for NMC-L0805NP0390J100TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NP0390J100TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NP0390JC3AR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NP0390JC3AR |
0805NP0390JW3SR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NP0390JW3SR |
0805NPO390JT3SR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NPO390JT3SR |
0805NP0390JT3SR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NP0390JT3SR |
0805NPO390JW3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NPO390JW3SR |
0805NP0390JW3AR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NP0390JW3AR |
0805NP0390JT3AR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NP0390JT3AR |
0805NPO390JT3AR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NPO390JT3AR |
NMC-L0805NPO390J100TRP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | NIC Components Corp | NMC-L0805NP0390J100TRP vs NMC-L0805NPO390J100TRP |
0805NPO390JC3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | American Technical Ceramics Corp | NMC-L0805NP0390J100TRP vs 0805NPO390JC3AR |