Part Details for NMC-L0201NPO1R8B25TRP7C3F by NIC Components Corp
Overview of NMC-L0201NPO1R8B25TRP7C3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-L0201NPO1R8B25TRP7C3F
NMC-L0201NPO1R8B25TRP7C3F CAD Models
NMC-L0201NPO1R8B25TRP7C3F Part Data Attributes
|
NMC-L0201NPO1R8B25TRP7C3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0201NPO1R8B25TRP7C3F
NIC Components Corp
Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-L0201NPO1R8B25TRP7C3F
This table gives cross-reference parts and alternative options found for NMC-L0201NPO1R8B25TRP7C3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0201NPO1R8B25TRP7C3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201G1R8B250ST-B | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | NMC-L0201NPO1R8B25TRP7C3F vs 0201G1R8B250ST-B |
0201G1R8B250SNW- | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | NMC-L0201NPO1R8B25TRP7C3F vs 0201G1R8B250SNW- |
0201G1R8B250GW-A | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | NMC-L0201NPO1R8B25TRP7C3F vs 0201G1R8B250GW-A |
C0603NP0189BFCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201 | Darfon Corporation | NMC-L0201NPO1R8B25TRP7C3F vs C0603NP0189BFCQ |
CMC-025/1R8BN0201T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Tecate Group | NMC-L0201NPO1R8B25TRP7C3F vs CMC-025/1R8BN0201T13 |
0201CG1R8B250AM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Skywell Technology Inc | NMC-L0201NPO1R8B25TRP7C3F vs 0201CG1R8B250AM |
0201G1R8B250SNW-B | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | NMC-L0201NPO1R8B25TRP7C3F vs 0201G1R8B250SNW-B |
0201U1R8B250GT-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | NMC-L0201NPO1R8B25TRP7C3F vs 0201U1R8B250GT-C |
0201U1R8B250SNW-B | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | NMC-L0201NPO1R8B25TRP7C3F vs 0201U1R8B250SNW-B |
0201U1R8B250SNT-A | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | NMC-L0201NPO1R8B25TRP7C3F vs 0201U1R8B250SNT-A |