Part Details for NMC-H1812X7R334K200TRPF by NIC Components Corp
Overview of NMC-H1812X7R334K200TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-H1812X7R334K200TRPF
NMC-H1812X7R334K200TRPF CAD Models
NMC-H1812X7R334K200TRPF Part Data Attributes
|
NMC-H1812X7R334K200TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1812X7R334K200TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC-H1812X7R334K200TRPF
This table gives cross-reference parts and alternative options found for NMC-H1812X7R334K200TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1812X7R334K200TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1812Y334KBCAT4X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | NMC-H1812X7R334K200TRPF vs VJ1812Y334KBCAT4X |
1812Y334KCFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | NMC-H1812X7R334K200TRPF vs 1812Y334KCFB |
201S43W334KV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | NMC-H1812X7R334K200TRPF vs 201S43W334KV4U |
1812Y334KCXV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | NMC-H1812X7R334K200TRPF vs 1812Y334KCXV |
CR1812X7R334KW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | NMC-H1812X7R334K200TRPF vs CR1812X7R334KW |
VJ1812Y334KXCAT5H | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 200V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | NMC-H1812X7R334K200TRPF vs VJ1812Y334KXCAT5H |
CR1812X7R334KST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | NMC-H1812X7R334K200TRPF vs CR1812X7R334KST |
201S43W334KV4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | NMC-H1812X7R334K200TRPF vs 201S43W334KV4 |
MC1812X7R334K201NB | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | NMC-H1812X7R334K200TRPF vs MC1812X7R334K201NB |
VJ1812Y334KFCAT68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.33 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NMC-H1812X7R334K200TRPF vs VJ1812Y334KFCAT68 |