Part Details for NMC-H1808NPO330J2KVTRPF by NIC Components Corp
Overview of NMC-H1808NPO330J2KVTRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-H1808NPO330J2KVTRPF
NMC-H1808NPO330J2KVTRPF CAD Models
NMC-H1808NPO330J2KVTRPF Part Data Attributes
|
NMC-H1808NPO330J2KVTRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1808NPO330J2KVTRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for NMC-H1808NPO330J2KVTRPF
This table gives cross-reference parts and alternative options found for NMC-H1808NPO330J2KVTRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1808NPO330J2KVTRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R29N330JF4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808NPO330J2KVTRPF vs 202R29N330JF4 |
MA1808CG-330J-202G | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808, | Prosperity Dielectrics Co Ltd | NMC-H1808NPO330J2KVTRPF vs MA1808CG-330J-202G |
NMC-P1808NPO330J2KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H1808NPO330J2KVTRPF vs NMC-P1808NPO330J2KVTRPLPF |
VJ1808A330JCFAR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808, | Vishay Intertechnologies | NMC-H1808NPO330J2KVTRPF vs VJ1808A330JCFAR |
CHV1808N2K0330JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Cal-Chip Electronics | NMC-H1808NPO330J2KVTRPF vs CHV1808N2K0330JCT |
202R29N330JT6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-H1808NPO330J2KVTRPF vs 202R29N330JT6 |
202R29N330JV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808NPO330J2KVTRPF vs 202R29N330JV6 |
CF42CG330J2000AT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | NMC-H1808NPO330J2KVTRPF vs CF42CG330J2000AT |
202R29N330JT4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-H1808NPO330J2KVTRPF vs 202R29N330JT4 |
VJ1808A330JBFAT4X | Capacitor, Ceramic, Chip, General Purpose, 33pF, 2000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | NMC-H1808NPO330J2KVTRPF vs VJ1808A330JBFAT4X |