NMC-H1808NPO102J1KVTRPLPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT

Overview of NMC-H1808NPO102J1KVTRPLPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NMC-H1808NPO102J1KVTRPLPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC-H1808NPO102J1KVTRPLPF by NIC Components Corp

NMC-H1808NPO102J1KVTRPLPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2 mm
JESD-609 Code
e3
Length
4.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. NMC-H1808NPO102J1KVTRPLPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMC-H1808NPO102J1KVTRPLPF

This table gives cross-reference parts and alternative options found for NMC-H1808NPO102J1KVTRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1808NPO102J1KVTRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHV1808X1K0102JCT Ceramic Capacitor, Ceramic, Cal-Chip Electronics NMC-H1808NPO102J1KVTRPLPF vs CHV1808X1K0102JCT
102R29N102JV6 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc NMC-H1808NPO102J1KVTRPLPF vs 102R29N102JV6
VJ1808A102JBGAT4X Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon NMC-H1808NPO102J1KVTRPLPF vs VJ1808A102JBGAT4X
102R29N102JF4E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc NMC-H1808NPO102J1KVTRPLPF vs 102R29N102JF4E
1808AA102JA12A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP Kyocera AVX Components NMC-H1808NPO102J1KVTRPLPF vs 1808AA102JA12A
MA1808CG-102J-102G Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1808, Prosperity Dielectrics Co Ltd NMC-H1808NPO102J1KVTRPLPF vs MA1808CG-102J-102G
1808AA102JAZ2A Ceramic Capacitor, Ceramic, Kyocera AVX Components NMC-H1808NPO102J1KVTRPLPF vs 1808AA102JAZ2A
CHV1808N1K0102JCT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP Cal-Chip Electronics NMC-H1808NPO102J1KVTRPLPF vs CHV1808N1K0102JCT
102R29N102JT4 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP Johanson Dielectrics Inc NMC-H1808NPO102J1KVTRPLPF vs 102R29N102JT4
1808AA102JA11A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Kyocera AVX Components NMC-H1808NPO102J1KVTRPLPF vs 1808AA102JA11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-H1808NPO102J1KVTRPLPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-H1808NPO102J1KVTRPLPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-H1808NPO102J1KVTRPLPF would you like to use for your alert(s)?
  • Please alert me when NMC-H1808NPO102J1KVTRPLPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-H1808NPO102J1KVTRPLPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-H1808NPO102J1KVTRPLPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-H1808NPO102J1KVTRPLPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-H1808NPO102J1KVTRPLPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-H1808NPO102J1KVTRPLPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: