Capacitors
NMC-H1206X7R682J500TRP
NIC Components Corp
Description: CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0068uF, SURFACE MOUNT, 1206, CHIP

Overview of NMC-H1206X7R682J500TRP by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NMC-H1206X7R682J500TRP by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC-H1206X7R682J500TRP by NIC Components Corp

NMC-H1206X7R682J500TRP
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. NMC-H1206X7R682J500TRP
    NIC Components Corp
    CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0068uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for NMC-H1206X7R682J500TRP

This table gives cross-reference parts and alternative options found for NMC-H1206X7R682J500TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206X7R682J500TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206Y5000682JDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors NMC-H1206X7R682J500TRP vs 1206Y5000682JDR
1206A5000682JDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP Knowles Capacitors NMC-H1206X7R682J500TRP vs 1206A5000682JDR
C1206X682J501CT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP Passive Plus Inc NMC-H1206X7R682J500TRP vs C1206X682J501CT
1206F5000682JDT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors NMC-H1206X7R682J500TRP vs 1206F5000682JDT
ST1206XR682J501 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT MERITEK Electronics Corporation NMC-H1206X7R682J500TRP vs ST1206XR682J501
C1206X682J501PB Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc NMC-H1206X7R682J500TRP vs C1206X682J501PB
1206J5000682JDT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology NMC-H1206X7R682J500TRP vs 1206J5000682JDT
1206Y5000682JDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology NMC-H1206X7R682J500TRP vs 1206Y5000682JDR
C1206X682J501PT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc NMC-H1206X7R682J500TRP vs C1206X682J501PT
1206J5000682JDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors NMC-H1206X7R682J500TRP vs 1206J5000682JDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-H1206X7R682J500TRP by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-H1206X7R682J500TRP by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-H1206X7R682J500TRP would you like to use for your alert(s)?
  • Please alert me when NMC-H1206X7R682J500TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-H1206X7R682J500TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-H1206X7R682J500TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-H1206X7R682J500TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-H1206X7R682J500TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-H1206X7R682J500TRP by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: