There are no models available for this part yet.
Overview of NMC-H1206NPO221C250TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
CAD Models for NMC-H1206NPO221C250TRPF by NIC Components Corp
Part Data Attributes for NMC-H1206NPO221C250TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
0.11%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED
|
Positive Tolerance
|
0.11%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for NMC-H1206NPO221C250TRPF
This table gives cross-reference parts and alternative options found for NMC-H1206NPO221C250TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206NPO221C250TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1206NPO221B250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H1206NPO221C250TRPF vs NMC-H1206NPO221B250TRPF |
NMC-H1206NPO221B250TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H1206NPO221C250TRPF vs NMC-H1206NPO221B250TRPLPF |
NMC-H1206NPO221C250TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H1206NPO221C250TRPF vs NMC-H1206NPO221C250TRPLPF |