Part Details for NMC-H1206NPO181K1KVTRPLPF by NIC Components Corp
Overview of NMC-H1206NPO181K1KVTRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-H1206NPO181K1KVTRPLPF
NMC-H1206NPO181K1KVTRPLPF CAD Models
NMC-H1206NPO181K1KVTRPLPF Part Data Attributes
|
NMC-H1206NPO181K1KVTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1206NPO181K1KVTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC-H1206NPO181K1KVTRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1206NPO181K1KVTRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206NPO181K1KVTRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1206NPO181K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H1206NPO181K1KVTRPLPF vs NMC-H1206NPO181K1KVTRPF |
KGM31ACG3A181KU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC-H1206NPO181K1KVTRPLPF vs KGM31ACG3A181KU |
CHV1206N1K0181KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1206NPO181K1KVTRPLPF vs CHV1206N1K0181KCTD |
1206AA181KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | NMC-H1206NPO181K1KVTRPLPF vs 1206AA181KAZ2A |
1206AA181KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | NMC-H1206NPO181K1KVTRPLPF vs 1206AA181KAZ4A |
CHV1206A1K0181KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1206NPO181K1KVTRPLPF vs CHV1206A1K0181KCTD |
1206AA181KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC-H1206NPO181K1KVTRPLPF vs 1206AA181KA14A |
1206AA181KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC-H1206NPO181K1KVTRPLPF vs 1206AA181KAT2A |
1206AA181KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC-H1206NPO181K1KVTRPLPF vs 1206AA181KAT3A |
1206AA181KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC-H1206NPO181K1KVTRPLPF vs 1206AA181KA13A |