Part Details for NMC-H0805X7R332J200TRPLP by NIC Components Corp
Overview of NMC-H0805X7R332J200TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-H0805X7R332J200TRPLP
NMC-H0805X7R332J200TRPLP CAD Models
NMC-H0805X7R332J200TRPLP Part Data Attributes
|
NMC-H0805X7R332J200TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H0805X7R332J200TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC-H0805X7R332J200TRPLP
This table gives cross-reference parts and alternative options found for NMC-H0805X7R332J200TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H0805X7R332J200TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805JRA332 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMC-H0805X7R332J200TRPLP vs CS0805JRA332 |
C0805F332J2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | NMC-H0805X7R332J200TRPLP vs C0805F332J2RAC |
CS0805JCX7RABB332 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMC-H0805X7R332J200TRPLP vs CS0805JCX7RABB332 |
GMC21X7R332J200NTM | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | NMC-H0805X7R332J200TRPLP vs GMC21X7R332J200NTM |
SH21B332J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMC-H0805X7R332J200TRPLP vs SH21B332J201CT |
CS0805JPA332 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMC-H0805X7R332J200TRPLP vs CS0805JPA332 |
08052R332JBB200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC-H0805X7R332J200TRPLP vs 08052R332JBB200 |
08052R332JBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | NMC-H0805X7R332J200TRPLP vs 08052R332JBB22 |
08052C332JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-H0805X7R332J200TRPLP vs 08052C332JAJ2A |
08052R332JBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | NMC-H0805X7R332J200TRPLP vs 08052R332JBB20 |