Capacitors
NMC-H0603X7R152M200TRPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, LEAD FREE

Overview of NMC-H0603X7R152M200TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NMC-H0603X7R152M200TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC-H0603X7R152M200TRPF by NIC Components Corp

NMC-H0603X7R152M200TRPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. NMC-H0603X7R152M200TRPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for NMC-H0603X7R152M200TRPF

This table gives cross-reference parts and alternative options found for NMC-H0603X7R152M200TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H0603X7R152M200TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603Y152M2RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603Y152M2RACAUTO
C0603C152M2RACTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603C152M2RACTU
C0603T152M2RAC Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603T152M2RAC
C0603T152M2RAL7867 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603T152M2RAL7867
0603F2000152MXBS02A5 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, Knowles Capacitors NMC-H0603X7R152M200TRPF vs 0603F2000152MXBS02A5
C0603T152M2RCC7867 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603T152M2RCC7867
C0603C152M2RAC7040 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603C152M2RAC7040
C0603C152M2REC3191 Ceramic Capacitor, Ceramic, KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603C152M2REC3191
C0603X152M2RACAUTO3191 Ceramic Capacitor, Ceramic, KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603X152M2RACAUTO3191
C0603Y152M2RACTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP KEMET Corporation NMC-H0603X7R152M200TRPF vs C0603Y152M2RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-H0603X7R152M200TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-H0603X7R152M200TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-H0603X7R152M200TRPF would you like to use for your alert(s)?
  • Please alert me when NMC-H0603X7R152M200TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-H0603X7R152M200TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-H0603X7R152M200TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-H0603X7R152M200TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-H0603X7R152M200TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-H0603X7R152M200TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: