Part Details for NMC-A0603X7R103K50C3QYF by NIC Components Corp
Overview of NMC-A0603X7R103K50C3QYF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC-A0603X7R103K50C3QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0083 | Buy Now |
Part Details for NMC-A0603X7R103K50C3QYF
NMC-A0603X7R103K50C3QYF CAD Models
NMC-A0603X7R103K50C3QYF Part Data Attributes
|
NMC-A0603X7R103K50C3QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-A0603X7R103K50C3QYF
NIC Components Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200; TS 16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC-A0603X7R103K50C3QYF
This table gives cross-reference parts and alternative options found for NMC-A0603X7R103K50C3QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-A0603X7R103K50C3QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603A-103-K050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | RCD Components Inc | NMC-A0603X7R103K50C3QYF vs CE0603A-103-K050RTW |
BC035C103KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-A0603X7R103K50C3QYF vs BC035C103KZT9SA1 |
0603B103K500PHT-HS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | NMC-A0603X7R103K50C3QYF vs 0603B103K500PHT-HS |
BC035C103KZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-A0603X7R103K50C3QYF vs BC035C103KZT1AA0 |
0603C103K500BW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | NMC-A0603X7R103K50C3QYF vs 0603C103K500BW |
0603B103K500CW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | NMC-A0603X7R103K50C3QYF vs 0603B103K500CW |
SR0603X7R103K2NT91 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Presidio Components Inc | NMC-A0603X7R103K50C3QYF vs SR0603X7R103K2NT91 |
0603RB103K500KW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | NMC-A0603X7R103K50C3QYF vs 0603RB103K500KW |
0603B103K500VHT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | NMC-A0603X7R103K50C3QYF vs 0603B103K500VHT |
ESD35C103K4T2A18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Kyocera AVX Components | NMC-A0603X7R103K50C3QYF vs ESD35C103K4T2A18 |