Part Details for NMC-A0201NPO101J50C3QYF by NIC Components Corp
Overview of NMC-A0201NPO101J50C3QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-A0201NPO101J50C3QYF
NMC-A0201NPO101J50C3QYF CAD Models
NMC-A0201NPO101J50C3QYF Part Data Attributes
|
NMC-A0201NPO101J50C3QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-A0201NPO101J50C3QYF
NIC Components Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200; TS 16949 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-A0201NPO101J50C3QYF
This table gives cross-reference parts and alternative options found for NMC-A0201NPO101J50C3QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-A0201NPO101J50C3QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM03CG101J50KH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | NMC-A0201NPO101J50C3QYF vs CM03CG101J50KH |
UMK063CG101JT8F | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | NMC-A0201NPO101J50C3QYF vs UMK063CG101JT8F |
C0201C0G500-101JNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | NMC-A0201NPO101J50C3QYF vs C0201C0G500-101JNU |
C0201C0G500-101JPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | NMC-A0201NPO101J50C3QYF vs C0201C0G500-101JPR |
MMASU063SCG101JFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | NMC-A0201NPO101J50C3QYF vs MMASU063SCG101JFNA18 |
CM03CG101J50KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0201, | NMC-A0201NPO101J50C3QYF vs CM03CG101J50KW |
NMC-A0201NPO101J50CQYF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | NMC-A0201NPO101J50C3QYF vs NMC-A0201NPO101J50CQYF |
GRM0335C1H101JD01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NMC-A0201NPO101J50C3QYF vs GRM0335C1H101JD01F |
C0201C0G500-101JGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | NMC-A0201NPO101J50C3QYF vs C0201C0G500-101JGD |
CM03CG101J50KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NMC-A0201NPO101J50C3QYF vs CM03CG101J50KH |