Part Details for NMC-A0201NPO0R1C10E3QYF by NIC Components Corp
Overview of NMC-A0201NPO0R1C10E3QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-A0201NPO0R1C10E3QYF
NMC-A0201NPO0R1C10E3QYF CAD Models
NMC-A0201NPO0R1C10E3QYF Part Data Attributes
|
NMC-A0201NPO0R1C10E3QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-A0201NPO0R1C10E3QYF
NIC Components Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |