Part Details for NMAP15HVFS by Knowles Capacitors
Overview of NMAP15HVFS by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMAP15HVFS
NMAP15HVFS CAD Models
NMAP15HVFS Part Data Attributes
|
NMAP15HVFS
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMAP15HVFS
Knowles Capacitors
Variable Capacitor, 1000V, 1pF Min, 16pF Max, Horizontal Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMA_HV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for NMAP15HVFS
This table gives cross-reference parts and alternative options found for NMAP15HVFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAP15HVFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMAM10HVNL | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Voltronics Corporation | NMAP15HVFS vs NMAM10HVNL |
NMAJ55HVE | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAP15HVFS vs NMAJ55HVE |
NMAT30NL | Variable Capacitor, 250V, 1.5pF Min, 30pF Max, Panel Mount, | Knowles Capacitors | NMAP15HVFS vs NMAT30NL |
NMAF10HVFS | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMAP15HVFS vs NMAF10HVFS |
NMAJ55HVFS | Variable Capacitor, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAP15HVFS vs NMAJ55HVFS |
NMAM15SDE | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAP15HVFS vs NMAM15SDE |
NMAT40SDENL | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Panel Mount, | Knowles Capacitors | NMAP15HVFS vs NMAT40SDENL |
NMAM15HVNL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount | Voltronics Corporation | NMAP15HVFS vs NMAM15HVNL |
NMAM10SD | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAP15HVFS vs NMAM10SD |
NMAM15SDFSNL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAP15HVFS vs NMAM15SDFSNL |