Part Details for NMAJ40SD by Knowles Capacitors
Overview of NMAJ40SD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NMAJ40SD
NMAJ40SD CAD Models
NMAJ40SD Part Data Attributes
|
NMAJ40SD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMAJ40SD
Knowles Capacitors
Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1.5pF Min, 40pF Max, Horizontal Adjuster, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |