Part Details for NMA5107-B1M by Mercury Systems Inc
Overview of NMA5107-B1M by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for NMA5107-B1M
NMA5107-B1M CAD Models
NMA5107-B1M Part Data Attributes
|
NMA5107-B1M
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
NMA5107-B1M
Mercury Systems Inc
Noise Source,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-11-22 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 103 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.0001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Flatness | 2 dB | |
Power Output Density | -71 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO | |
VSWR-Max | 1.5 |