Part Details for NMA4P5HV by Knowles Capacitors
Overview of NMA4P5HV by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for NMA4P5HV
NMA4P5HV CAD Models
NMA4P5HV Part Data Attributes
|
NMA4P5HV
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMA4P5HV
Knowles Capacitors
Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.6pF Min, 5pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |