Part Details for NMA2415S by C&D Technologies Inc
Overview of NMA2415S by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMA2415S
NMA2415S CAD Models
NMA2415S Part Data Attributes
|
NMA2415S
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NMA2415S
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.875 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for NMA2415S
This table gives cross-reference parts and alternative options found for NMA2415S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA2415S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUD1215 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, LOW PROFILE, PLASTIC, DIP-24/12 | Bel Power Solutions | NMA2415S vs CUD1215 |
NMA2409S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | NMA2415S vs NMA2409S |
HPR117V | 2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE | Texas Instruments | NMA2415S vs HPR117V |
NMA1215D | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | C&D Technologies Inc | NMA2415S vs NMA1215D |
HPR1023C | DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Manufacturing Co Ltd | NMA2415S vs HPR1023C |
NMA4809S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | NMA2415S vs NMA4809S |
MEA1D2405DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMA2415S vs MEA1D2405DC |
M0505GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sensitron Semiconductors | NMA2415S vs M0505GS1U |
NMA4815SC | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 | Murata Manufacturing Co Ltd | NMA2415S vs NMA4815SC |
MEA1D1509DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMA2415S vs MEA1D1509DC |