There are no models available for this part yet.
Overview of NMA1M12HVENL by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for NMA1M12HVENL by Knowles Capacitors
Part Data Attributes for NMA1M12HVENL by Knowles Capacitors
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
12 pF
|
Capacitance-Min
|
0.6 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Diameter
|
4.064 mm
|
Dielectric Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
7.62 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multi-turn
|
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
YES
|
Terminal Shape
|
SPECIAL
|
Alternate Parts for NMA1M12HVENL
This table gives cross-reference parts and alternative options found for NMA1M12HVENL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA1M12HVENL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMA1J8HVENL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.5pF Min, 8pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1J8HVENL |
NMA1M8SDFSNL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.5pF Min, 8pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1M8SDFSNL |
NMA1T4HVENL | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.45pF Min, 4pF Max, Panel Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1T4HVENL |
NMA1F12HVENL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1F12HVENL |
NMA1T12HVENL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Panel Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1T12HVENL |
NMA1P12HVE | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1P12HVE |
NMA1P12SDE | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1P12SDE |
NMA1M4SDENL | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.45pF Min, 4pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1M4SDENL |
NMA1P12SDENL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1P12SDENL |
NMA1T8HVFS | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.5pF Min, 8pF Max, Panel Mount, | Knowles Capacitors | NMA1M12HVENL vs NMA1T8HVFS |