Part Details for NMA-2416-B1S by Mercury Systems Inc
Overview of NMA-2416-B1S by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NMA-2416-B1S
NMA-2416-B1S CAD Models
NMA-2416-B1S Part Data Attributes
|
NMA-2416-B1S
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
NMA-2416-B1S
Mercury Systems Inc
Noise Source, 7800MHz Min, 8500MHz Max, -100dBm/Hz, 74dB, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, INTERFACE=STD | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 74 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 8500 MHz | |
Operating Frequency-Min | 7800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Flatness | 2 dB | |
Power Output Density | -100 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 12 V | |
Surface Mount | NO |