Part Details for NMA-2416-A2S by Mercury Systems Inc
Overview of NMA-2416-A2S by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2416STI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
HN58X2416FPIAG | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
ISL22416WFRT10Z | Renesas Electronics Corporation | Low Noise, Low Power, SPI® Bus, 128 Taps, TDFN, /Tube |
Part Details for NMA-2416-A2S
NMA-2416-A2S CAD Models
NMA-2416-A2S Part Data Attributes
|
NMA-2416-A2S
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
NMA-2416-A2S
Mercury Systems Inc
Noise Source, 7800MHz Min, 8500MHz Max, -100dBm/Hz, 74dB, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, INTERFACE=TTL | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 74 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 8500 MHz | |
Operating Frequency-Min | 7800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Flatness | 2 dB | |
Power Output Density | -100 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO |