Part Details for NMA-2413-A1S by Mercury Systems Inc
Overview of NMA-2413-A1S by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
72413L25SOG | Renesas Electronics Corporation | 64 x 5 AsyncFIFO w/Output Enable+Flags, 5.0V |
Part Details for NMA-2413-A1S
NMA-2413-A1S CAD Models
NMA-2413-A1S Part Data Attributes
|
NMA-2413-A1S
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
NMA-2413-A1S
Mercury Systems Inc
Noise Source, 10MHz Min, 4000MHz Max, -96dBm/Hz, 78dB, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, INTERFACE=STD | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 78 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Flatness | 4 dB | |
Power Output Density | -96 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO |