Datasheets
NM93CS66VN by:

EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Part Details for NM93CS66VN by Fairchild Semiconductor Corporation

Overview of NM93CS66VN by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NM93CS66VN

NM93CS66VN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NM93CS66VN Part Data Attributes

NM93CS66VN Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NM93CS66VN Fairchild Semiconductor Corporation EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature DATA RETENTION=40 YEARS
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.817 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 256X16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Serial Bus Type MICROWIRE
Standby Current-Max 0.00005 A
Supply Current-Max 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for NM93CS66VN

This table gives cross-reference parts and alternative options found for NM93CS66VN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93CS66VN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M93S66-BN3G 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics NM93CS66VN vs M93S66-BN3G
FM93CS66VN EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS66VN vs FM93CS66VN
M93S66-BN3P 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics NM93CS66VN vs M93S66-BN3P
NM93CS66VN 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments NM93CS66VN vs NM93CS66VN
M93S66-BN3 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, PLASTIC, DIP-8 STMicroelectronics NM93CS66VN vs M93S66-BN3
Part Number Description Manufacturer Compare
FM93CS66VN EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS66VN vs FM93CS66VN
M93S66-BN3P 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics NM93CS66VN vs M93S66-BN3P
NM93CS66VN 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments NM93CS66VN vs NM93CS66VN
M93S66-BN3 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, PLASTIC, DIP-8 STMicroelectronics NM93CS66VN vs M93S66-BN3
M93S66-BN3G 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics NM93CS66VN vs M93S66-BN3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93CS66VN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93CS66VN by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM93CS66VN would you like to use for your alert(s)?
  • Please alert me when NM93CS66VN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93CS66VN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93CS66VN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93CS66VN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93CS66VN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93CS66VN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: