Memory
NM93CS46LZM8X
Description: EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8

Overview of NM93CS46LZM8X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM93CS46LZM8X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93CS46LZM8X by Fairchild Semiconductor Corporation

NM93CS46LZM8X
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION=40 YEARS
Clock Frequency-Max (fCLK)
0.25 MHz
Data Retention Time-Min
40
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
15 ms
Want to compare parts?
  1. NM93CS46LZM8X
    Fairchild Semiconductor Corporation
    EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8
    VS

Alternate Parts for NM93CS46LZM8X

This table gives cross-reference parts and alternative options found for NM93CS46LZM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93CS46LZM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM93CS46LEM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46LEM8X
XLS93CS46-3J EEPROM, 64X16, Serial, CMOS, PDSO8, Exel Microelectronics Inc NM93CS46LZM8X vs XLS93CS46-3J
NM93CS46TLZVM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46TLZVM8X
NM93CS46LM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46LM8X
FM93CS46TLEM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46TLEM8X
FM93CS46TLZM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46TLZM8
NM93CS46TLVM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46TLVM8
NM93CS46LZEM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46LZEM8X
NM93CS46TLVM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46TLVM8X
FM93CS46TLZVM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46TLZVM8X
Part Number Description Manufacturer Compare
FM93CS46TLZEM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46TLZEM8
NM93CS46TLVM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46TLVM8
NM93CS46TLVM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46TLVM8X
FM93CS46TLEM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46TLEM8
FM93CS46LVM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46LVM8
FM93CS46LZVM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46LZVM8
NM93CS46LM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46LM8X
NM93CS46TLZVM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs NM93CS46TLZVM8X
FM93CS46TLM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46TLM8X
FM93CS46TLEM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS46LZM8X vs FM93CS46TLEM8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93CS46LZM8X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93CS46LZM8X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM93CS46LZM8X would you like to use for your alert(s)?
  • Please alert me when NM93CS46LZM8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93CS46LZM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93CS46LZM8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93CS46LZM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93CS46LZM8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93CS46LZM8X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: