Part Details for NM93CS06LZN by Texas Instruments
Overview of NM93CS06LZN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NM93CS06LZN
NM93CS06LZN CAD Models
NM93CS06LZN Part Data Attributes
|
NM93CS06LZN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM93CS06LZN
Texas Instruments
16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | USER DEFINED WRITE PROTECTED AREA; DATA RETENTION = 40 YEARS | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for NM93CS06LZN
This table gives cross-reference parts and alternative options found for NM93CS06LZN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93CS06LZN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC93CS06N | National Semiconductor Corporation | Check for Price | IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | NM93CS06LZN vs NMC93CS06N |
FM93CS06LN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | NM93CS06LZN vs FM93CS06LN |
NM93CS06MN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NM93CS06LZN vs NM93CS06MN |
NM93CS06LN | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NM93CS06LZN vs NM93CS06LN |
NM93CS06J | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, CDIP8, DIP-8 | NM93CS06LZN vs NM93CS06J |
NMC93CS06MN | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | NM93CS06LZN vs NMC93CS06MN |
NMC93CS06EN | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | NM93CS06LZN vs NMC93CS06EN |
FM93CS06LVN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | NM93CS06LZN vs FM93CS06LVN |
FM93CS06LEN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | NM93CS06LZN vs FM93CS06LEN |