Part Details for NM93C66AJ by National Semiconductor Corporation
Overview of NM93C66AJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for NM93C66AJ
NM93C66AJ CAD Models
NM93C66AJ Part Data Attributes
|
NM93C66AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM93C66AJ
National Semiconductor Corporation
IC 512 X 8 MICROWIRE BUS SERIAL EEPROM, CDIP8, DIP-8, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-GDIP-T8 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NM93C66AJ
This table gives cross-reference parts and alternative options found for NM93C66AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C66AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93C66AE/P | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | NM93C66AJ vs 93C66AE/P |
93C66-E/P | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | NM93C66AJ vs 93C66-E/P |
NM93C66AJ | 512X8 MICROWIRE BUS SERIAL EEPROM, CDIP8, DIP-8 | Texas Instruments | NM93C66AJ vs NM93C66AJ |
93C66-I/P | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | NM93C66AJ vs 93C66-I/P |