Part Details for NM93C46WEM by Fairchild Semiconductor Corporation
Overview of NM93C46WEM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NM93C46WEM
NM93C46WEM CAD Models
NM93C46WEM Part Data Attributes
|
NM93C46WEM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM93C46WEM
Fairchild Semiconductor Corporation
EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G14 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for NM93C46WEM
This table gives cross-reference parts and alternative options found for NM93C46WEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C46WEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM93C46EMX | EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14 | Fairchild Semiconductor Corporation | NM93C46WEM vs NM93C46EMX |
NM93C46EM | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, SO-14 | Texas Instruments | NM93C46WEM vs NM93C46EM |
NM93C46WM | EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14 | Fairchild Semiconductor Corporation | NM93C46WEM vs NM93C46WM |
NM93C46WEMX | EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14 | Fairchild Semiconductor Corporation | NM93C46WEM vs NM93C46WEMX |
NM93C46EM | EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14 | Fairchild Semiconductor Corporation | NM93C46WEM vs NM93C46EM |