Part Details for NM93C46AVMT8X by Texas Instruments
Overview of NM93C46AVMT8X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NM93C46AVMT8X
NM93C46AVMT8X CAD Models
NM93C46AVMT8X Part Data Attributes
|
NM93C46AVMT8X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM93C46AVMT8X
Texas Instruments
128X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 16 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for NM93C46AVMT8X
This table gives cross-reference parts and alternative options found for NM93C46AVMT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C46AVMT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM93C46AMT8 | IC 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8, Programmable ROM | National Semiconductor Corporation | NM93C46AVMT8X vs NM93C46AMT8 |
NM93C46MT8 | IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | National Semiconductor Corporation | NM93C46AVMT8X vs NM93C46MT8 |
FM93C46TVMT8X | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C46AVMT8X vs FM93C46TVMT8X |
NM93C46MT8X | IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | National Semiconductor Corporation | NM93C46AVMT8X vs NM93C46MT8X |
NM93C46TVMT8X | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C46AVMT8X vs NM93C46TVMT8X |
FM93C46TMT8 | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C46AVMT8X vs FM93C46TMT8 |
NM93C46VMT8X | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C46AVMT8X vs NM93C46VMT8X |
NM93C46ATEMT8X | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C46AVMT8X vs NM93C46ATEMT8X |
NM93C46VMT8X | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NM93C46AVMT8X vs NM93C46VMT8X |
NM93C46EMT8 | IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8, Programmable ROM | National Semiconductor Corporation | NM93C46AVMT8X vs NM93C46EMT8 |