Memory
NM93C46ALZMT8
Description: EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8

Overview of NM93C46ALZMT8 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM93C46ALZMT8 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93C46ALZMT8 by Rochester Electronics LLC

NM93C46ALZMT8
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
40 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.25 MHz
Data Retention Time-Min
40
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
15 ms
Want to compare parts?
  1. NM93C46ALZMT8
    Rochester Electronics LLC
    EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8
    VS

Alternate Parts for NM93C46ALZMT8

This table gives cross-reference parts and alternative options found for NM93C46ALZMT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C46ALZMT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM93C46TLMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs FM93C46TLMT8
NM93C46LZMT8X 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments NM93C46ALZMT8 vs NM93C46LZMT8X
FM93C46LZMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs FM93C46LZMT8X
NM93C46TLZEMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46TLZEMT8
NM93C46ATLZMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46ATLZMT8X
FM93C46ATLZVMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs FM93C46ATLZVMT8X
NM93C46LZMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46LZMT8X
FM93C46TLVMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs FM93C46TLVMT8X
NM93C46TLVMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46TLVMT8X
NM93C46LZVMT8X 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments NM93C46ALZMT8 vs NM93C46LZVMT8X
Part Number Description Manufacturer Compare
NM93C46ALEMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46ALEMT8X
NM93C46ATLVMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46ATLVMT8X
NM93C46TLMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46TLMT8X
NM93C46ATLEMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46ATLEMT8
FM93C46LZMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs FM93C46LZMT8X
NM93C46LZVMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46LZVMT8X
FM93C46LZVMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs FM93C46LZVMT8
FM93C46ATLZVMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs FM93C46ATLZVMT8
NM93C46ALZEMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs NM93C46ALZEMT8
FM93C46ATLZEMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46ALZMT8 vs FM93C46ATLZEMT8X

Related Parts for NM93C46ALZMT8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93C46ALZMT8 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93C46ALZMT8 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NM93C46ALZMT8 would you like to use for your alert(s)?
  • Please alert me when NM93C46ALZMT8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93C46ALZMT8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93C46ALZMT8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93C46ALZMT8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93C46ALZMT8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93C46ALZMT8 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: