Part Details for NM28C64LET by Texas Instruments
Overview of NM28C64LET by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NM28C64LET
NM28C64LET CAD Models
NM28C64LET Part Data Attributes
|
NM28C64LET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM28C64LET
Texas Instruments
8KX8 EEPROM 3V, 200ns, PDSO28, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for NM28C64LET
This table gives cross-reference parts and alternative options found for NM28C64LET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM28C64LET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV64H13I20 | 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 | onsemi | NM28C64LET vs CAT28LV64H13I20 |
AT28LV64-20TI | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | NM28C64LET vs AT28LV64-20TI |
AT28LV64B-20TCT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | NM28C64LET vs AT28LV64B-20TCT/R |
AT28LV64-20TC | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | NM28C64LET vs AT28LV64-20TC |
CAT28LV65H13I20T | 8KX8 EEPROM 3V, 200ns, PDSO28, 13.40 X 8 MM, HALOGEN FREE AND ROHS COMPLIANT, MS-183, TSOP-28 | onsemi | NM28C64LET vs CAT28LV65H13I20T |
M28LV64-200N1TR | 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | NM28C64LET vs M28LV64-200N1TR |
AT28LV64-20TCT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | NM28C64LET vs AT28LV64-20TCT/R |
CAT28LV64H1320 | 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 | onsemi | NM28C64LET vs CAT28LV64H1320 |
AT28LV64B-20TC | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | NM28C64LET vs AT28LV64B-20TC |
NM28C64LT | 8KX8 EEPROM 3V, 200ns, PDSO28, TSOP1-28 | Texas Instruments | NM28C64LET vs NM28C64LT |