Memory
NM28C64ET28
Description: 8KX8 EEPROM 5V, 120ns, PDSO28, TSOP1-28

Overview of NM28C64ET28 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NM28C64ET28 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM28C64ET28 by Texas Instruments

NM28C64ET28
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
TSOP1, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. NM28C64ET28
    Texas Instruments
    8KX8 EEPROM 5V, 120ns, PDSO28, TSOP1-28
    VS

Alternate Parts for NM28C64ET28

This table gives cross-reference parts and alternative options found for NM28C64ET28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM28C64ET28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C64BT13-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor NM28C64ET28 vs CAT28C64BT13-12
CAT28C65BHFT13-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor NM28C64ET28 vs CAT28C65BHFT13-12TE13
AT28C64E-12TCT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation NM28C64ET28 vs AT28C64E-12TCT/R
CAT28C65BH13I12T 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-28 onsemi NM28C64ET28 vs CAT28C65BH13I12T
CAT28C65BH13I-12TE7 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor NM28C64ET28 vs CAT28C65BH13I-12TE7
CAT28C64BHFT13I-12TE13 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi NM28C64ET28 vs CAT28C64BHFT13I-12TE13
NM28C64ET 8KX8 EEPROM 5V, 120ns, PDSO28, TSOP1-28 Texas Instruments NM28C64ET28 vs NM28C64ET
CAT28C65BH13-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor NM28C64ET28 vs CAT28C65BH13-12TE13
AT28C64-12TIT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation NM28C64ET28 vs AT28C64-12TIT/R
CAT28C64BH13I-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor NM28C64ET28 vs CAT28C64BH13I-12
Part Number Description Manufacturer Compare
CAT28C65BHFT13-12TE13 IC 8K X 8 EEPROM 5V, 120 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi NM28C64ET28 vs CAT28C65BHFT13-12TE13
CAT28C64BT13-12T IC 8K X 8 EEPROM 5V, 120 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi NM28C64ET28 vs CAT28C64BT13-12T
CAT28C65BT13-12TE7 IC 8K X 8 EEPROM 5V, 120 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi NM28C64ET28 vs CAT28C65BT13-12TE7
CAT28C65BT13I-12TE7 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi NM28C64ET28 vs CAT28C65BT13I-12TE7
AT28C64-12TJT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation NM28C64ET28 vs AT28C64-12TJT/R
CAT28C64BH13I-12TE7 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi NM28C64ET28 vs CAT28C64BH13I-12TE7
AT28C64-12TI EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation NM28C64ET28 vs AT28C64-12TI
AT28C64-12TCT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation NM28C64ET28 vs AT28C64-12TCT/R
CAT28C64BT13-12TE7 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi NM28C64ET28 vs CAT28C64BT13-12TE7
CAT28C65BH13-12TE13 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi NM28C64ET28 vs CAT28C65BH13-12TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM28C64ET28 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM28C64ET28 by Texas Instruments

Select Manufacturer
Which Manufacturer of NM28C64ET28 would you like to use for your alert(s)?
  • Please alert me when NM28C64ET28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM28C64ET28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM28C64ET28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM28C64ET28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM28C64ET28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM28C64ET28 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: