Part Details for NM27P512V150 by Texas Instruments
Overview of NM27P512V150 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NM27P512V150
NM27P512V150 CAD Models
NM27P512V150 Part Data Attributes
|
NM27P512V150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM27P512V150
Texas Instruments
64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for NM27P512V150
This table gives cross-reference parts and alternative options found for NM27P512V150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27P512V150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-20XC1X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | NM27P512V150 vs M27C512-20XC1X |
M27C512-15C1TR | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | NM27P512V150 vs M27C512-15C1TR |
AT27LV512R-15JIT/R | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | NM27P512V150 vs AT27LV512R-15JIT/R |
M27C512-15C3F | 64KX8 OTPROM, 150ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | NM27P512V150 vs M27C512-15C3F |
AT27C512R-15JIT/R | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | NM27P512V150 vs AT27C512R-15JIT/R |
27C512-15E/L | 64K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | NM27P512V150 vs 27C512-15E/L |
27C512I15A | OTP ROM, 64KX8, 150ns, CMOS, PQCC32 | YAGEO Corporation | NM27P512V150 vs 27C512I15A |
NM27C512VE150 | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | NM27P512V150 vs NM27C512VE150 |
M27C512-15XC1X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | NM27P512V150 vs M27C512-15XC1X |
27C512A-15/L | 64K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | NM27P512V150 vs 27C512A-15/L |