Part Details for NM27P040Q150 by National Semiconductor Corporation
Overview of NM27P040Q150 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NM27P040Q150
NM27P040Q150 CAD Models
NM27P040Q150 Part Data Attributes:
|
NM27P040Q150
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27P040Q150
National Semiconductor Corporation
IC 512K X 8 UVPROM, 150 ns, CDIP32, WINDOWED, CERAMIC, DIP-32, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27P040Q150
This table gives cross-reference parts and alternative options found for NM27P040Q150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27P040Q150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C040-150JL | 512KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Texas Instruments | NM27P040Q150 vs TMS27C040-150JL |
FM27C040Q150 | UVPROM, 512KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | NM27P040Q150 vs FM27C040Q150 |
5962-9175204MXC | 512KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Texas Instruments | NM27P040Q150 vs 5962-9175204MXC |
M5M27C401K-15 | UVPROM, 512KX8, 150ns, CMOS, CDIP32, 0.600 INCH, GLASS SEALED, CERDIP-32 | Mitsubishi Electric | NM27P040Q150 vs M5M27C401K-15 |
5962-9175204MXC | UVPROM, 512KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | NM27P040Q150 vs 5962-9175204MXC |
TMS27C040-15JL4 | 512KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | NM27P040Q150 vs TMS27C040-15JL4 |
HN27C4001G-15 | UVPROM, 512KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | NM27P040Q150 vs HN27C4001G-15 |
TC574000AD-150 | IC 512K X 8 UVPROM, 150 ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | NM27P040Q150 vs TC574000AD-150 |
5962-9175204MXX | UVPROM, 512KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | QP Semiconductor | NM27P040Q150 vs 5962-9175204MXX |
5962-9175204MXA | UVPROM, 512KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | NM27P040Q150 vs 5962-9175204MXA |