Part Details for NM27LV010T150 by National Semiconductor Corporation
Overview of NM27LV010T150 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NM27LV010T150
NM27LV010T150 CAD Models
NM27LV010T150 Part Data Attributes
|
NM27LV010T150
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27LV010T150
National Semiconductor Corporation
IC 128K X 8 OTPROM, 150 ns, PDSO32, 8 X 20 MM, EIAJ, PLASTIC, TSOP1-32, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for NM27LV010T150
This table gives cross-reference parts and alternative options found for NM27LV010T150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27LV010T150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM27LV010T150L | OTP ROM, 128KX8, 150ns, CMOS, PDSO32, PLASTIC, TSOP1-32 | Fairchild Semiconductor Corporation | NM27LV010T150 vs FM27LV010T150L |
MSM27C131ZB-NTS-K | OTP ROM, 128KX8, 150ns, CMOS, PDSO32, TSOP-32 | OKI Electric Industry Co Ltd | NM27LV010T150 vs MSM27C131ZB-NTS-K |
NM27LV010T150 | 128KX8 OTPROM, 150ns, PDSO32, 8 X 20 MM, EIAJ, PLASTIC, TSOP1-32 | Texas Instruments | NM27LV010T150 vs NM27LV010T150 |
AM27LV010-150EC | OTP ROM, 128KX8, 150ns, CMOS, PDSO32, PLASTIC, TSOP-32 | AMD | NM27LV010T150 vs AM27LV010-150EC |