Part Details for NM27C128V120X by Fairchild Semiconductor Corporation
Overview of NM27C128V120X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NM27C128V120X
NM27C128V120X CAD Models
NM27C128V120X Part Data Attributes:
|
NM27C128V120X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27C128V120X
Fairchild Semiconductor Corporation
OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for NM27C128V120X
This table gives cross-reference parts and alternative options found for NM27C128V120X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C128V120X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X128-120JI | OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | NM27C128V120X vs AM27X128-120JI |
CY27C128-120JIR | OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | NM27C128V120X vs CY27C128-120JIR |
27C128-12E/L | 16K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | NM27C128V120X vs 27C128-12E/L |
AM27X128-120JC | OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | NM27C128V120X vs AM27X128-120JC |
AM27X128-120JI | OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | NM27C128V120X vs AM27X128-120JI |
27C128T-12I/L | 16K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | NM27C128V120X vs 27C128T-12I/L |
AM27X128-120JC | OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | NM27C128V120X vs AM27X128-120JC |
CY27C128-120JC | OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | NM27C128V120X vs CY27C128-120JC |
NM27C128VE120X | OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | NM27C128V120X vs NM27C128VE120X |
CY27C128-120JCR | OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | NM27C128V120X vs CY27C128-120JCR |