Datasheets
NM27C040V120 by:

IC 512K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM

Part Details for NM27C040V120 by National Semiconductor Corporation

Overview of NM27C040V120 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for NM27C040V120

NM27C040V120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NM27C040V120 Part Data Attributes:

NM27C040V120 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NM27C040V120 National Semiconductor Corporation IC 512K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, LCC-32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns
I/O Type COMMON
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 4194304 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.55 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for NM27C040V120

This table gives cross-reference parts and alternative options found for NM27C040V120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C040V120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29F040B90K6T 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics NM27C040V120 vs M29F040B90K6T
AM29F040B-70JF Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 AMD NM27C040V120 vs AM29F040B-70JF
AM29F040B-90JE Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD NM27C040V120 vs AM29F040B-90JE
AM29F004BB-55JC Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD NM27C040V120 vs AM29F004BB-55JC
AT27LV040A-90JJ OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation NM27C040V120 vs AT27LV040A-90JJ
AT27C040-20PC OTP ROM, 512KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation NM27C040V120 vs AT27C040-20PC
AM29LV104B-55RJC Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD NM27C040V120 vs AM29LV104B-55RJC
AT27LV040A-90JU OTP ROM, 512KX8, 90ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation NM27C040V120 vs AT27LV040A-90JU
AM29LV040B-70JCB Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD NM27C040V120 vs AM29LV040B-70JCB
AM29F040B-55JC Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD NM27C040V120 vs AM29F040B-55JC

NM27C040V120 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM27C040V120 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM27C040V120 by National Semiconductor Corporation

  • Please alert me when NM27C040V120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NM27C040V120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM27C040V120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NM27C040V120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM27C040V120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM27C040V120 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: